- Home ›
- All Products›
- BTH1-21-14-4-J-SB
BTH1-21-14-4-J-SB
TE Connectivity / Raychem Brand
BTH1-21-14-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BTH1-21-14-4-J-SB
Search Keywords: BTH121144JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH1-21-14-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Compatible With Connector Shell Size:21
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Sealable:Yes
-
Primary Product Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Cable Entry Diameter:.874 in, 22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$155.82
14
$95.89
21
$75.91
27 +
$74.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT