- Home ›
- All Products›
- BTH1-13-12-1-ZN
BTH1-13-12-1-ZN
TE Connectivity / Raychem Brand
BTH1-13-12-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-13-12-1-ZN
Search Keywords: BTH113121ZN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH1-13-12-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Product Length:1.18 in, 30 mm
-
Primary Product Plating Material:Zinc Nickel
-
Compatible With Connector Shell Size:13
-
Cable Entry Diameter:.748 in, 19 mm
-
Primary Product Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$66.55
5
$65.55
10
$64.57
13
$63.60
25
$40.70
38
$31.80
50 +
$31.16
Click for Quote
Log in
to unlock special pricing