- Home ›
- All Products›
- BTF1-11-08-1-B-SB
BTF1-11-08-1-B-SB
TE Connectivity / Raychem Brand
BTF1-11-08-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTF1-11-08-1-B-SB
Search Keywords: BTF111081BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTF1-11-08-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:12.7 mm
-
Primary Product Material:Aluminum Alloy
-
Sealable:Yes
-
Body Orientation:Straight
-
Primary Product Plating Material:Nickel
-
TE Connector Interface Code:F
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$64.69
5
$63.72
10
$62.77
13
$61.83
25
$39.57
38
$30.91
50 +
$30.29
Click for Quote
Log in
to unlock special pricing