- Home ›
- All Products›
- BTA3-12-08-4-J-SB
BTA3-12-08-4-J-SB
TE Connectivity / Raychem Brand
BTA3-12-08-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTA3-12-08-4-J-SB
Search Keywords: BTA312084JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTA3-12-08-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Compatible With Connector Shell Size:12
-
Product Length:1.14 in, 29.2 mm
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Primary Product Material:Stainless Steel
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$227.69
5
$224.27
7
$220.91
13
$146.40
19
$118.95
25 +
$116.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments