- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BND40AC00-1608A
BND40AC00-1608A
TE Connectivity / Raychem Brand
Connector Accessories Backshell Banding Straight Entry Size 8 Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Backshell Banding Straight Entry Size 8 Aluminum Alloy
Search Keywords: BND40AC001608A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND40AC00-1608A
-
Alias/AKA:D28510-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Adapter Angle:00
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Style:Band Adapter
-
Material:Aluminum
-
Termination Device Type:Band Strap
-
Connector Shell Size:11 , B
-
Overbraid Termination:Band
-
TE Adapter Code:40
-
Termination Device Included:Band
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Entry Size:8
-
Pluggable I/O Accessory Type:Band
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Color:Bright
-
Accessory Type:Band
-
Art des Verbinders:Band Strap
-
Backshell Material:Aluminum
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
106
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$31.00
11
$30.42
21
$29.86
42
$29.27
53
$28.70
100
$22.82
250 +
$20.60
Click for Quote
Log in
to unlock special pricing