- Home ›
- All Products›
- BND40AB00-2016V
BND40AB00-2016V
TE Connectivity / Raychem Brand
BND40AB00-2016V
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
BND40AB00-2016V
Search Keywords: BND40AB002016V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND40AB00-2016V
-
Alias/AKA:EG5896-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Style:Band Adapter
-
Connector Shell Size:21 , G
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Band
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:00
-
Adapter Entry Size:16
-
Termination Device Type:Band Strap
-
Color:Olive Drab
-
Material:Aluminum
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Overbraid Termination:Band
-
Termination Device Included:Band
-
Art des Verbinders:Band Strap
-
Backshell Material:Aluminum
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.