- Home ›
- All Products›
- BND40AB00-1209V
BND40AB00-1209V
TE Connectivity / Raychem Brand
BND40AB00-1209V
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
BND40AB00-1209V
Search Keywords: BND40AB001209V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND40AB00-1209V
-
Alias/AKA:EG6755-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Termination Device Type:Band Strap
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Band
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:9
-
Termination Device Included:Band
-
TE Adapter Code:40
-
Material:Aluminum
-
Art des Verbinders:Band Strap
-
Connector Shell Size:13 , C
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Cable Diameter Range:.281 – .45 in, 7.1 – 11.4 mm
-
Style:Band Adapter
-
Adapter Angle:00
-
Pluggable I/O Accessory Type:Band
-
Cable Entry Diameter:.01 – .56 in, .2 – 14.3 mm
-
Backshell Material:Aluminum
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement