- Home ›
- All Products›
- BND18AB00A3216V
BND18AB00A3216V
TE Connectivity / Raychem Brand
BND18AB00A3216V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
BND18AB00A3216V
Search Keywords: BND18AB00A3216V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BND18AB00A3216V
-
Alias/AKA:EG6019-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Manufacturer:Amphenol - Class A
-
TE Adapter Code:18
-
Art des Verbinders:Band Strap
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Style:Band Adapter
-
Overbraid Termination:Band
-
Termination Device Included:Band
-
Adapter Angle:00
-
Adapter Entry Size:16
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Material:Aluminum
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Termination Device Type:Band Strap
-
Connector Shell Size:32
-
Pluggable I/O Accessory Type:Band
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$681.20
5
$679.50
10
$677.80
13
$676.11
25
$371.11
38
$251.86
50 +
$246.82
Click for Quote
Log in
to unlock special pricing