- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-155-3813
B-155-3813
TE Connectivity / Raychem Brand
Connector Terminals Wire Terminator Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Wire Terminator Thermoplastic
Search Keywords: B1553813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-3813
-
Alias/AKA:C97376-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire Terminator
-
Dimension:42 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$10.98
1,250
$5.79
1,875
$3.99
2,500 +
$3.91
Click for Quote
Log in
to unlock special pricing