- Home ›
- All Products›
- B-155-01-01
B-155-01-01
TE Connectivity / Raychem Brand
B-155-01-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-01-01
Search Keywords: B1550101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-01-01
-
Alias/AKA:E31307-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.905 in, 23 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Pre-Installed Lead:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
130
$52.02
260
$27.45
390
$18.88
520 +
$18.50
Click for Quote
Log in
to unlock special pricing