- Home ›
- All Products›
- B-050-32
B-050-32
TE Connectivity / Raychem Brand
B-050-32
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-050-32
Search Keywords: B05032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-050-32
-
Alias/AKA:124465-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Recovered Inside Diameter (Max):.315 in, 8 mm
-
Splice Type:SolderSleeve
-
Wire Size:14 – 14 AWG, 2.5 mm²
-
Operating Temperature (Max):105 °C
-
Product Type:Shield Terminator
-
Wire Size Range:14 AWG, 2.5 mm²
-
Wire Temperature (Max):85 °C
-
Pre-Installed Lead:Yes
-
Overall Length:2.167 in, 55 mm
-
Resistance Properties:Splash Protection
-
Expanded Inside Diameter (Min):.71 in, 18 mm
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$60.04
100
$31.79
150
$22.37
200 +
$21.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT