- Home ›
- All Products›
- B-025-24
B-025-24
TE Connectivity / Raychem Brand
B-025-24
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-025-24
Search Keywords: B02524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-025-24
-
Alias/AKA:695222-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Type:Coax Terminator
-
Lead Stranding:Stranded
-
Dielectric Outside Diameter:.169 in, 4.3 mm
-
Operating Temperature (Max):125 °C
-
Government Qualified:No
-
Temperature Indicator Type:No
-
Conductor Outside Diameter:.02 – .11 in, .5 – 2.8 mm
-
Resistance Properties:Splash Protection
-
Termination Method:Solder
-
Splice Type:SolderSleeve
-
Temperature Indicator:No
-
Overall Length:1.22 in, 31 mm
-
Shield Outside Diameter (Max):4.5 mm
-
Pre-Installed Lead Type:55A0111
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Pre-Installed Lead Wire Size:24 AWG, .24 mm²
-
Applies To:Coaxial Cable
-
Jacket Outside Diameter:.09 – .19 in, 2.2 – 4.8 mm
-
Lead Color:White/Blue
-
Cable Shield Material:Silver , Tin
-
Lead Plating Material:Tin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$55.21
500
$28.20
750
$19.19
1,000 +
$18.81
Click for Quote
Log in
to unlock special pricing