- Home ›
- All Products›
- B-013-81
B-013-81
TE Connectivity / Raychem Brand
B-013-81
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-013-81
Search Keywords: B01381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-013-81
-
Alias/AKA:963665-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Splice Type:SolderSleeve
-
Expanded Inside Diameter (Min):.185 in
-
Resistance Properties:Splash Protection
-
Pre-Installed Lead:No
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):1.8 mm
-
Overall Length:1.205 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$12.38
500
$6.55
750
$4.61
1,000 +
$4.52
Click for Quote
Log in
to unlock special pricing