- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-013-80
B-013-80
TE Connectivity / Raychem Brand
B-013-80
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-013-80
Search Keywords: B01380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-013-80
-
Alias/AKA:650947-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Shield Terminator
-
Splice Type:SolderSleeve
-
Termination Method:Solder
-
Pre-Installed Lead:No
-
Wire Temperature (Max):125 °C
-
Overall Length:1.205 in
-
Expanded Inside Diameter (Min):.126 in
-
Operating Temperature (Max):150 °C
-
Resistance Properties:Splash Protection
-
Recovered Inside Diameter (Max):1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
275
$11.76
550
$6.23
825
$4.38
1,100 +
$4.30
Click for Quote
Log in
to unlock special pricing