- Home ›
- All Products›
- ATUM-8/2-0-100MM
ATUM-8/2-0-100MM
TE Connectivity / Raychem Brand
ATUM-8/2-0-100MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-8/2-0-100MM
Search Keywords: ATUM820100MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-8/2-0-100MM
-
Alias/AKA:NB11666001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Flexibility:Semi-Flexible
-
Low Outgassing:No
-
Applicable Region:Global
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Expanded Inside Diameter (Min):.315 in, 8 mm
-
Operating Temperature Range:-55 – 110 °C
-
Recovery Temperature:110 °C
-
Voltage (Max):.6 kV
-
Cut Length:3.937 in, 100 mm
-
Product Family:ATUM
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Packaging Method:Piece
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Color:Black
-
Flammability:Flame-Retardant
-
Product Source:Czech Republic , US
-
Recovered Wall Thickness (Tolerance):.012 in, 2.25 mm
-
Shrink Ratio:4:1
-
Fluid Type:Aviation Fuel , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.7323
250
$0.6142
1,000
$0.5683
3,000
$0.4645
5,000
$0.4426
8,000
$0.4308
10,000
$0.4297
15,000 +
$0.4286
Click for Quote
Log in
to unlock special pricing