- Home ›
- All Products›
- ATUM-6/2-0-20MM
ATUM-6/2-0-20MM
TE Connectivity / Raychem Brand
ATUM-6/2-0-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-6/2-0-20MM
Search Keywords: ATUM62020MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-6/2-0-20MM
-
Alias/AKA:NB11516001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Fluid Type:Aviation Fuel , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C
-
Wall Type:Dual
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Cut Length:.787 in, 20 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Recovery Temperature:110 °C
-
Shrink Ratio:3:1
-
Product Family:ATUM
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Flexibility:Semi-Flexible
-
Color:Black
-
Flammability:Flame-Retardant
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Product Source:Czech Republic , US
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
8,750
$0.1841
17,500
$0.1133
26,250
$0.0897
35,000 +
$0.0879
Click for Quote
Log in
to unlock special pricing