- Home ›
- All Products›
- ATUM-6/2-0-17MM
ATUM-6/2-0-17MM
TE Connectivity / Raychem Brand
ATUM-6/2-0-17MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-6/2-0-17MM
Search Keywords: ATUM62017MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-6/2-0-17MM
-
Alias/AKA:NB11456001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Voltage (Max):.6 kV
-
Packaging Method:Stick
-
Product Family:ATUM
-
Material:Irradiated Modified Polyolefin
-
Cut Length:.67 in, 17 mm
-
Product Source:Czech Republic , US
-
Low Outgassing:No
-
Recovery Temperature:110 °C
-
Shrink Ratio:3:1
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Color:Black
-
Fluid Type:Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Wall Type:Dual
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Flexibility:Semi-Flexible
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.1367
2,500
$0.1077
5,000
$0.1030
10,000
$0.1016
25,000
$0.0824
50,000
$0.0685
100,000
$0.0616
150,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing