- Home ›
- All Products›
- ATUM-52/13-0-65MM
ATUM-52/13-0-65MM
TE Connectivity / Raychem Brand
ATUM-52/13-0-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-52/13-0-65MM
Search Keywords: ATUM5213065MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-52/13-0-65MM
-
Alias/AKA:NB11306001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Recovered Wall Thickness (Tolerance):.022 in, .1 mm, .55 mm
-
Cut Length:65 mm
-
Shrink Ratio:4:1
-
Recovery Temperature:110 °C
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Wall Type:Dual
-
Shrink Temperature (Min):80 °C
-
Expanded Inside Diameter (Min):52 mm
-
Applicable Region:Global
-
Flexibility:Semi-Flexible
-
Product Family:ATUM
-
Product Source:Czech Republic , US
-
Voltage (Max):.6 kV
-
Color:Black
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Flammability:Flame-Retardant
-
Fluid Type:Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Operating Temperature Range:-55 – 110 °C
-
Material:Irradiated Modified Polyolefin
-
Packaging Method:Piece
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$6.11
750
$3.24
1,125
$2.28
1,500 +
$2.23
Click for Quote
Log in
to unlock special pricing