- Home ›
- All Products›
- ATUM-4/1-0-35MM
ATUM-4/1-0-35MM
TE Connectivity / Raychem Brand
ATUM-4/1-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-4/1-0-35MM
Search Keywords: ATUM41035MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-4/1-0-35MM
-
Alias/AKA:NB10946001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Flammability:Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Operating Temperature Range:-55 – 110 °C
-
Expanded Inside Diameter (Min):.157 in, 4 mm
-
Shrink Ratio:4:1
-
Wall Type:Dual
-
Voltage (Max):.6 kV
-
Flexibility:Semi-Flexible
-
Recovery Temperature:110 °C
-
Color:Black
-
Low Outgassing:No
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Cut Length:1.378 in, 35 mm
-
Product Family:ATUM
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Product Source:Czech Republic , US
-
Packaging Method:Piece
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,250
$0.2004
2,500
$0.1503
3,750
$0.1403
5,000 +
$0.1375
Click for Quote
Log in
to unlock special pricing