- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ATUM-32/8-0-SP
ATUM-32/8-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Medium Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Medium Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords: ATUM3280SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-32/8-0-SP
-
Alias/AKA:NB10784001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200 Meters
Can Ship immediately
Minimum Order Quantity:
60 Meters
Order Increment:
60 Meters
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
60
$14.92
120
$14.04
300
$12.53
540
$11.94
1,020
$11.91
2,520 +
$11.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments