- Home ›
- All Products›
- ATUM-3/1-0-20MM
ATUM-3/1-0-20MM
TE Connectivity / Raychem Brand
ATUM-3/1-0-20MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-3/1-0-20MM
Search Keywords: ATUM31020MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-3/1-0-20MM
-
Alias/AKA:NB10456001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10000 -
Low Outgassing:No
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovery Temperature:110 °C
-
Product Family:ATUM
-
Packaging Method:Piece
-
Shrink Temperature (Min):80 °C
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Product Source:Czech Republic , US
-
Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-55 – 110 °C
-
Wall Type:Dual
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Cut Length:.787 in, 20 mm
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Color:Black
-
Flexibility:Semi-Flexible
-
Flammability:Flame-Retardant
-
Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1225
5,000
$0.0918
7,500
$0.0857
10,000 +
$0.0840
Click for Quote
Log in
to unlock special pricing