- Home ›
- All Products›
- ATUM-3/1-0-140MM
ATUM-3/1-0-140MM
TE Connectivity / Raychem Brand
ATUM-3/1-0-140MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-3/1-0-140MM
Search Keywords: ATUM310140MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-3/1-0-140MM
-
Alias/AKA:NB10426001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Flexibility:Semi-Flexible
-
Shrink Temperature (Min):80 °C
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Color:Black
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Product Source:Czech Republic , US
-
Packaging Method:Piece
-
Product Family:ATUM
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:3:1
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Recovered Wall Thickness (Tolerance):.011 in, .28 mm
-
Operating Temperature Range:-55 – 110 °C
-
Recovery Temperature:110 °C
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Wall Type:Dual
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Cut Length:5.512 in, 140 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.6197
500
$0.5035
1,000
$0.4810
3,000
$0.4042
5,000
$0.3746
8,000
$0.3736
10,000
$0.3646
15,000 +
$0.3637
Click for Quote
Log in
to unlock special pricing