- Home ›
- All Products›
- ATUM-12/4-0-180MM
ATUM-12/4-0-180MM
TE Connectivity / Raychem Brand
ATUM-12/4-0-180MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/4-0-180MM
Search Keywords: ATUM1240180MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ATUM-12/4-0-180MM
-
Alias/AKA:NB09096001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-55 – 110 °C
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Product Source:Czech Republic , US
-
Wall Type:Dual
-
Shrink Temperature (Min):80 °C
-
Fluid Type:Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Cut Length:7.087 in, 180 mm
-
Flexibility:Semi-Flexible
-
Color:Black
-
Low Outgassing:No
-
Product Family:ATUM
-
Flammability:Flame-Retardant
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Nominal):.07 in, 1.78 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$2.98
500
$1.84
750
$1.46
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing