- Home ›
- All Products›
- ALR-SPT-168
ALR-SPT-168
TE Connectivity / Raychem Brand
Photocontrol CdS Photocell 185V to 305V 2000W/1900VA Swivel Base Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol CdS Photocell 185V to 305V 2000W/1900VA Swivel Base Box
Search Keywords: ALRSPT168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ALR-SPT-168
-
Alias/AKA:023838-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
21
$36.13
42
$22.23
63
$17.60
84 +
$17.25
Click for Quote
Log in
to unlock special pricing