- Home ›
- All Products›
- ALR-M-PV
ALR-M-PV
TE Connectivity / Raychem Brand
ALR-M-PV
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-M-PV
Search Keywords: ALRMPV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ALR-M-PV
-
Alias/AKA:304514-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Product Use:Parking Lot, Security, & Street Lighting.
-
Color:Blue
-
LED Compatible:Yes
-
Other Colors Available:No
-
Standard Pack:6
-
Turn ON Time Delay:30 – 45 seconds
-
Mounting Style:Locking
-
CSA Certified:Yes
-
Turn ON Light Level:1.5 fc
-
Product Type:Commercial/Industrial
-
Light Sensor:CdS Photocell
-
Product Family:M Series
-
Housing Material:High Impact Noryl with UV-Stabilized Acrylic Window
-
Standards:ANSI C136.10
-
Fail Mode:On
-
Turn OFF Time Delay:30 – 45 seconds
-
Load Rating (Ballast):1800 VA
-
OFF/ON Ratio:5:1
-
Product Availability:Worldwide
-
Packaging Method:Individually Boxed Units
-
UL Rating:Yes
-
Load Rating (Tungsten):1000 W
-
Warranty:3 Years
-
Technology:Thermal
-
Surge Protection:180J MOV Joule
-
Dimensions:2.93 x 1.98 in, 74 x 50 mm
-
Frequency:50/60 Hz
-
Voltage Rating:105 – 305 VAC
-
Application:Dusk-to-dawn lighting control compatible with all solid state ballasts.
-
Operating Temperature Range:-40 – 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
21
$52.15
42
$32.09
63
$25.40
84 +
$24.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments