- Home ›
- All Products›
- ALR-M-347
ALR-M-347
TE Connectivity / Raychem Brand
ALR-M-347
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-M-347
Search Keywords: ALRM347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ALR-M-347
-
Alias/AKA:061496-000, 061496-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Color:Gray
-
Dimensions:2.93 x 1.98 in, 74 x 50 mm
-
Load Rating (Tungsten):1000 W
-
Technology:Thermal
-
Voltage Rating:310 – 380 VAC
-
Warranty:3 Years
-
Application:Dusk-to-dawn lighting control compatible with all solid state ballasts.
-
Fail Mode:On
-
LED Compatible:Yes
-
Product Type:Commercial/Industrial
-
Product Use:Parking Lot, Security, & Street Lighting.
-
Product Availability:Worldwide
-
Turn OFF Time Delay:30 – 45 seconds
-
Other Colors Available:No
-
Mounting Style:Locking
-
Surge Protection:180J MOV Joule
-
Turn ON Light Level:1.5 fc
-
Standards:ANSI C136.10
-
CSA Certified:Yes
-
Housing Material:High Impact Noryl with UV-Stabilized Acrylic Window
-
Product Family:M Series
-
Load Rating (Ballast):1800 VA
-
Turn ON Time Delay:30 – 45 seconds
-
Standard Pack:125
-
OFF/ON Ratio:5:1
-
Light Sensor:CdS Photocell
-
Packaging Method:Individually Boxed Units
-
Frequency:50/60 Hz
-
Operating Temperature Range:-40 – 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
32
$73.70
63
$39.64
94
$28.04
125 +
$27.48
Click for Quote
Log in
to unlock special pricing