- Home ›
- All Products›
- ALR-AT-15
ALR-AT-15
TE Connectivity / Raychem Brand
Photocontrol CdS Photocell 105V to 130V 2000W/1900VA Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol CdS Photocell 105V to 130V 2000W/1900VA Box
Search Keywords: ALRAT15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ALR-AT-15
-
Alias/AKA:470636-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
840
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$45.73
5
$40.39
10
$40.02
25
$39.53
50
$39.43
120
$28.76
360 +
$28.67
Click for Quote
Log in
to unlock special pricing