- Home ›
- All Products›
- AFR35-10.0-2
AFR35-10.0-2
TE Connectivity / Raychem Brand
Cable 1Conductor 10mm2 Tin Plated Copper Red 1900V/3300V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable 1Conductor 10mm2 Tin Plated Copper Red 1900V/3300V
Search Keywords: AFR351002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AFR35-10.0-2
-
Alias/AKA:4454163002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$7.51
25
$6.30
100
$5.83
250
$5.58
500
$5.35
1,000
$5.20
2,500
$4.52
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing