- Home ›
- All Products›
- ACW0219-0.50-20(NS)
ACW0219-0.50-20(NS)
TE Connectivity / Raychem Brand
ACW0219-0.50-20(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ACW0219-0.50-20(NS)
Search Keywords: ACW021905020NS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ACW0219-0.50-20(NS)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Wire Color (Stripe):White
-
Packaging Quantity:10000 m
-
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Wire Size:.5 mm²
-
Nominal Outside Diameter:.059 in, 1.5 mm
-
Voltage Rating:50 VAC
-
Wire Color (Base):Red
-
Packaging Method:Spool
-
Cable Type:Primary Wire
-
Operating Temperature Range:-40 – 150 °C
-
Conductor Material:Bare Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$1.040
5,000
$0.546
7,500
$0.386
10,000 +
$0.379
Click for Quote
Log in
to unlock special pricing