- Home ›
- All Products›
- AAG3917-00
AAG3917-00
TE Connectivity / Raychem Brand
BTH1-25-14-1-ZN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-25-14-1-ZN
Search Keywords: AAG391700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAG3917-00
-
Alias/AKA:BTH1-25-14-1-ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.874 in, 22.2 mm
-
Compatible With Connector Shell Size:25
-
Body Orientation:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Product Length:1.18 in, 30 mm
-
Primary Product Material:Aluminum
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$209.42
25
$115.30
38
$80.07
50 +
$78.47
Click for Quote
Log in
to unlock special pricing