- Home ›
- All Products›
- AAF4208-00
AAF4208-00
TE Connectivity / Raychem Brand
BTH3-15-10-1-B-SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BTH3-15-10-1-B-SE
Search Keywords: AAF420800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF4208-00
-
Alias/AKA:BTH3-15-10-1-B-SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Swept Right Angle
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:15
-
Primary Product Plating Material:Cadmium
-
TE Connector Interface Code:40
-
Product Length:1.11 in, 28.3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$620.69
5
$619.14
10
$617.59
13
$616.05
25
$338.14
38
$229.49
50 +
$224.90
Click for Quote
Log in
to unlock special pricing