- Home ›
- All Products›
- AAF3291-00
AAF3291-00
TE Connectivity / Raychem Brand
APH3-11-10-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH3-11-10-1-C
Search Keywords: AAF329100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAF3291-00
-
Alias/AKA:APH3-11-10-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:11
-
Body Orientation:Right Angle
-
Cable Entry Diameter:7.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$739.24
25
$392.67
38
$263.78
50 +
$258.50
Click for Quote
Log in
to unlock special pricing