- Home ›
- All Products›
- AAE3172-00
AAE3172-00
TE Connectivity / Raychem Brand
BND-SR-06
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BND-SR-06
Search Keywords: AAE317200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE3172-00
-
Alias/AKA:BND-SR-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Composite
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:.88 in, 22.35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
63
$36.50
125
$19.48
188
$13.67
250 +
$13.40
Click for Quote
Log in
to unlock special pricing