- Home ›
- All Products›
- AAE2921-00
AAE2921-00
TE Connectivity / Raychem Brand
BTH3-21-16-2-Z
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTH3-21-16-2-Z
Search Keywords: AAE292100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE2921-00
-
Alias/AKA:BTH3-21-16-2-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:1 in, 25.4 mm
-
Product Length:1.93 in, 49.2 mm
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:21
-
Primary Product Material:Nickel Aluminum Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$1,137.46
25
$604.20
38
$405.87
50 +
$397.75
Click for Quote
Log in
to unlock special pricing