- Home ›
- All Products›
- AAE2589-00
AAE2589-00
TE Connectivity / Raychem Brand
91H2-19-11-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H2-19-11-1-C-HE200
Search Keywords: AAE258900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAE2589-00
-
Alias/AKA:91H2-19-11-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Sealable:Yes
-
Compatible With Connector Shell Size:19
-
Cable Entry Diameter:17.4 mm
-
Body Orientation:45°
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$621.45
25
$341.11
38
$231.50
50 +
$226.87
Click for Quote
Log in
to unlock special pricing