- Home ›
- All Products›
- AAB6076-00
AAB6076-00
TE Connectivity / Raychem Brand
APH1-09-08-10-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
APH1-09-08-10-1-B-SB
Search Keywords: AAB607600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB6076-00
-
Alias/AKA:APH1-09-08-10-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Cable Entry Diameter:6.4 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:09
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$325.45
25
$179.19
38
$124.44
50 +
$121.95
Click for Quote
Log in
to unlock special pricing