- Home ›
- All Products›
- AAB3548-00
AAB3548-00
TE Connectivity / Raychem Brand
91H3-25-08-1-B-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-25-08-1-B-HE200
Search Keywords: AAB354800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3548-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:25
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$567.42
25
$311.45
38
$211.37
50 +
$207.14
Click for Quote
Log in
to unlock special pricing