- Home ›
- All Products›
- AAB3479-00
AAB3479-00
TE Connectivity / Raychem Brand
91H3-23-10-1-ZB-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H3-23-10-1-ZB-HE200
Search Keywords: AAB347900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB3479-00
-
Alias/AKA:91H3-23-10-1-ZB-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:H
-
Termination Device Type:Spring
-
Cable Entry Diameter:15.8 mm
-
Compatible With Connector Shell Size:23
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$278.24
25
$153.20
38
$106.39
50 +
$104.26
Click for Quote
Log in
to unlock special pricing