- Home ›
- All Products›
- AAB2685-00
AAB2685-00
TE Connectivity / Raychem Brand
91H2-13-08-1-C-HE200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H2-13-08-1-C-HE200
Search Keywords: AAB268500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2685-00
-
Alias/AKA:91H2-13-08-1-C-HE200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:12.7 mm
-
Compatible With Connector Shell Size:13
-
Body Orientation:45°
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$658.32
25
$361.34
38
$245.23
50 +
$240.33
Click for Quote
Log in
to unlock special pricing