- Home ›
- All Products›
- AAB2270-00
AAB2270-00
TE Connectivity / Raychem Brand
91H1-21-07-4-J-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-21-07-4-J-HE100
Search Keywords: AAB227000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2270-00
-
Alias/AKA:91H1-21-07-4-J-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Spring
-
TE Connector Interface Code:H
-
Compatible With Connector Shell Size:21
-
Body Orientation:Straight
-
Cable Entry Diameter:11.1 mm
-
Primary Product Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
13
$524.28
25
$287.77
38
$195.30
50 +
$191.40
Click for Quote
Log in
to unlock special pricing