- Home ›
- All Products›
- AAB2255-00
AAB2255-00
TE Connectivity / Raychem Brand
91H1-21-05-1-C-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-21-05-1-C-HE100
Search Keywords: AAB225500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB2255-00
-
Alias/AKA:91H1-21-05-1-C-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:H
-
Sealable:Yes
-
Termination Device Type:Spring
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:21
-
Cable Entry Diameter:7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$297.04
25
$163.55
38
$113.58
50 +
$111.30
Click for Quote
Log in
to unlock special pricing