- Home ›
- All Products›
- AAB1578-00
AAB1578-00
TE Connectivity / Raychem Brand
91H1-11-04-1-ZB-HE050
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91H1-11-04-1-ZB-HE050
Search Keywords: AAB157800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAB1578-00
-
Alias/AKA:91H1-11-04-1-ZB-HE050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Termination Device Type:Spring
-
Sealable:Yes
-
TE Connector Interface Code:H
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:6.3 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
13
$292.11
25
$160.83
38
$111.69
50 +
$109.45
Click for Quote
Log in
to unlock special pricing