- Home ›
- All Products›
- AAA9956-00
AAA9956-00
TE Connectivity / Raychem Brand
91F1-18-14-1-C-HE300
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91F1-18-14-1-C-HE300
Search Keywords: AAA995600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA9956-00
-
Alias/AKA:91F1-18-14-1-C-HE300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Sealable:Yes
-
Termination Device Type:Spring
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:18
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:.874 in, 22.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$262.72
25
$144.65
38
$100.45
50 +
$98.44
Click for Quote
Log in
to unlock special pricing