- Home ›
- All Products›
- AAA8367-00
AAA8367-00
TE Connectivity / Raychem Brand
91D1-14-06-1-ZN-HE100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
91D1-14-06-1-ZN-HE100
Search Keywords: AAA836700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:AAA8367-00
-
Alias/AKA:91D1-14-06-1-ZN-HE100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Termination Device Type:Spring
-
Sealable:Yes
-
Compatible With Connector Shell Size:14
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:9.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$307.08
25
$169.07
38
$117.41
50 +
$115.06
Click for Quote
Log in
to unlock special pricing