- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A97528-000
A97528-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Description
+
Banding Backshell
Search Keywords: A97528000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A97528-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Bright
-
Adapter Entry Size:4
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
TE Adapter Code:40
-
Connector Shell Size:17 , E
-
Termination Device Type:Band Adapter , Band Strap
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Pluggable I/O Accessory Type:Band
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Adapter Angle:90
-
Salt Spray Resistance:48 Hr
-
Backshell Material:Aluminum
-
Overbraid Termination:Band
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$78.98
5
$77.52
9
$76.06
10
$73.13
100
$65.82
250
$58.50
500 +
$54.85
Click for Quote
Log in
to unlock special pricing
Older Equivalent