- Home ›
- All Products›
- A93641-000
A93641-000
TE Connectivity / Raychem Brand
EP-101101-1.3-9
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
EP-101101-1.3-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 101.60 mm
- Label Width = 101.60 mm
- Paper Material
- EP Series
Search Keywords: A93641000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A93641-000
-
Alias/AKA:EP-101101-1.3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Number of Labels Across:1
-
Performance Labels:No
-
Label Color:White
-
Vertical Repeat:4.125 in
-
Printer Type:Thermal Transfer
-
Energy Product:Yes
-
Packaging Quantity:1300
-
Adhesive Type:Permanent Rubber-Based
-
Operating Temperature Range:-54 – 66 °C
-
Recommended Printer:T308S
-
Material:Paper
-
Packaging Method:Roll
-
Recommended Ribbon:1330-0600-10
-
Product Type:Labels
-
Tamper Evident:No
-
Self-Laminating:No
-
Energy Label Type:Pressure Sensitive
-
Label Width:101.6 mm
-
Label Height:4 in
-
Web Width:104.1 mm
-
Label Type:Die-Cut
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
975
$1.461
1,950
$0.899
2,925
$0.712
3,900 +
$0.698
Click for Quote
Log in
to unlock special pricing