- Home ›
- All Products›
- A927184001
A927184001
TE Connectivity / Raychem Brand
VERSAFLEX-08-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-08-8-SP
Search Keywords: A927184001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A927184001
-
Alias/AKA:VERSAFLEX-08-8-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
600 -
Product Source:Europe
-
Packaging Method:Box
-
Applicable Region:Global
-
Flexibility:Flexible
-
Operating Temperature Range:-50 – 150 °C
-
Primary Product Material:Polyester
-
Wall Type:Braid
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$0.7698
250
$0.6255
600
$0.6239
1,200
$0.5975
3,000
$0.5225
5,400
$0.5096
7,800
$0.4960
15,000 +
$0.4647
Click for Quote
Log in
to unlock special pricing