- Home ›
- All Products›
- A90180-000
A90180-000
TE Connectivity / Raychem Brand
TXR66AB00-2414AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR66AB00-2414AI
Search Keywords: A90180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A90180-000
-
Alias/AKA:TXR66AB00-2414AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.37 in, 35 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:24
-
Body Orientation:Straight
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:66
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
68 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$363.28
3
$360.83
5 +
$358.46
Click for Quote
Log in
to unlock special pricing