- Home ›
- All Products›
- A85745-000
A85745-000
TE Connectivity / Raychem Brand
V4-0.6-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V4-0.6-0-SP
Search Keywords: A85745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A85745-000
-
Alias/AKA:V4-0.6-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
California Prop 65
-
Recovered Inside Diameter (Max):.012 in, .3 mm
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Nominal):.004 in
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):.027 in, .7 mm
-
Resistant To:Strain , Wrinkling
-
Wall Type:Single
-
Low Outgassing:No
-
Voltage (Max):.3 kV
-
Applicable Region:Global
-
Product Source:US
-
Recovery Temperature:90 °C
-
Flammability:Highly Flame-Resistant
-
Shrink Ratio:2:1
-
Color:Black
-
Flexibility:Very Flexible
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:None
-
Operating Temperature Range:-30 – 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$1.510
1,000
$0.929
1,500
$0.736
2,000 +
$0.721
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments