- Home ›
- All Products›
- A81367-000
A81367-000
TE Connectivity / Raychem Brand
D-500-0458-1-612-360
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0458-1-612-360
Search Keywords: A81367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:A81367-000
-
Alias/AKA:D-500-0458-1-612-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Cable Assembly Length:30 ft, 9.144 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
80 Weeks
can ship
12/14/27
Price (USD)
Qty
Unit Price
1
$1,420.97
2
$1,417.42
3
$1,000.53
4
$792.09
5 +
$776.24
Click for Quote
Log in
to unlock special pricing